help desk software
DATA SHEET

CDV16FF271JO3F

Cornell Dubilier

Mica Capacitor - Snubber & RF Applications - 270pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV16FF271JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Construction:
N/A
Capacitance Value:
270 pF
Dimension:
11.4(Max) x 4.1(Max) x 11.9(Max) mm
Family:
CDV16
Lead Diameter:
0.8 mm
Lead Pitch For Radial:
5.9 mm
Mica Capacitor - Snubber & RF Applications - 270pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords:
CDV16FF271JO3F
IN STOCK: 600
Can Ship immediately
Manufacturer Stock:
2,800   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.738
$86.900
250
$1.616
$404.000
500
$1.475
$737.500
1,000
$1.178
$1,178.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.002
$7,515.000
10,000 +
$0.987
$9,870.000
Tools/3D Models