CDV16FF331JO3F
Cornell DubilierMica Capacitor - Snubber & RF Applications - 330pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV16FF331JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Family:
CDV16
Dimension:
11.4(Max) x 4.1(Max) x 11.9(Max) mm
Lead Diameter:
0.8 mm
Construction:
N/A
Capacitance Value:
330 pF
Lead Pitch For Radial:
5.9 mm
Mica Capacitor - Snubber & RF Applications - 330pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords:
CDV16FF331JO3F
IN STOCK:
3,402
Can Ship immediately
Manufacturer Stock:
23,700
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
50
$2.06
$103.000
250
$1.91
$477.500
500
$1.74
$870.000
1,000
$1.37
$1,370.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500
$1.16
$8,700.000
10,000
+
$1.14
$11,400.000
CUSTOMERS
ALSO BOUGHT
CDV16FF101JO3F
Mica Capacitor - Snubber & RF Applications - 100pF (+/-) 5% - 1000VDC - -55°C to 125°C - ...
CDV16FF201JO3F
Mica Capacitor - Snubber & RF Applications - 200pF (+/-) 5% - 1000VDC - -55°C to 125°C - ...
CDV16FF501JO3F
Mica Capacitor - Snubber & RF Applications - 500pF (+/-) 5% - 1000VDC - -55°C to 125°C - ...
CDV19EF470JO3F
Mica Capacitor - Standard Dipped - 47pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to ...
CDV19FF102JO3F
Mica Capacitor - Standard Dipped - 1000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to ...