help desk software
DATA SHEET

CDV19EF620JO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 62pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV19EF620JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The CDV19EF620JO3F is a high-quality mica capacitor designed for applications requiring stable and reliable performance. This standard dipped capacitor has a capacitance of 62pF with a tolerance of (+/-) 5% and a voltage rating of 1000VDC. The CDV19EF620JO3F is capable of operating in a wide temperature range from -55°C to 125°C with a low temperature coefficient of -20 to 100ppm/°C. This RoHS compliant capacitor is ideal for use in various electronic circuits where precision and durability are required.
Search Keywords:
CDV19EF620JO3F
IN STOCK: 1,200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.977
$198.850
100
$3.022
$302.200
250
$2.883
$720.750
500
$2.646
$1,323.000
1,000
$2.323
$2,323.000
2,500
$2.300
$5,750.000
5,000
$2.277
$11,385.000
7,500 +
$2.254
$16,905.000
Tools/3D Models