CDV19FF681JO3F
Cornell DubilierMica Capacitor - Standard Dipped - 680pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV19FF681JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Family:
CDV19
Construction:
N/A
Lead Pitch For Radial:
8.7 mm
Dimension:
16.8(Max) x 5.6(Max) x 13.2(Max) mm
Capacitance Value:
680 pF
Lead Diameter:
0.8 mm
The Cornell Dubilier CDV19FF681JO3F is a standard dipped mica capacitor with a capacitance of 680pF. It has a tolerance of (+/-) 5% and a voltage rating of 1000VDC, making it suitable for a wide range of applications. This capacitor can operate in extreme temperatures ranging from -55°C to 125°C, making it highly versatile. With a temperature coefficient (TC) of 0 to 70ppm/°C, this capacitor ensures stable performance over a wide temperature range. Moreover, it is RoHS-compliant, meeting the industry's environmental standards.
Search Keywords:
CDV19FF681JO3F
IN STOCK:
775
Can Ship immediately
Manufacturer Stock:
3,956
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
50
$3.93
$196.500
100
$3.58
$358.000
250
$3.32
$830.000
500
$3.10
$1,550.000
1,000
$2.68
$2,680.000
2,500
$2.57
$6,425.000
5,000
$2.52
$12,600.000
7,500
+
$2.48
$18,600.000