Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM04FD151JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Construction:
N/A
Lead Pitch For Radial:
3.6 mm
Capacitance Value:
150 pF
Lead Diameter:
0.4 mm
Family:
CM04
Dimension:
9.7(Max) x 5.3(Max) x 9.1(Max) mm
Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R
Search Keywords:
CM04FD151JO3
IN STOCK:
75
Can Ship immediately
You may purchase in-stock quantity up to 75
Minimum Order:
100
Available in less than min:
75
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.807
$4.807
100
$4.370
$437.000
300
$4.200
$1,260.000
500
$3.850
$1,925.000
1,000
$3.320
$3,320.000
2,500
$2.550
$6,375.000
5,000
$2.510
$12,550.000
7,500
$2.470
$18,525.000
10,000
+
$2.440
$24,400.000