Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05CD150JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Lead Pitch For Radial:
5.9 mm
Family:
CM05
Lead Diameter:
0.6 mm
Dimension:
11.4(Max) x 4.3(Max) x 9.1(Max) mm
Capacitance Value:
15 pF
Construction:
N/A
Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05CD150JO3
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
2,200
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
100
$3.39
$339.000
300
$3.35
$1,005.000
500
$3.05
$1,525.000
1,000
$2.70
$2,700.000
2,500
$2.51
$6,275.000
5,000
$2.48
$12,400.000
7,500
$2.46
$18,450.000
10,000
+
$2.43
$24,300.000
CUSTOMERS
ALSO BOUGHT
524-AG11D
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
3299W-1-200
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...
3299W-1-502
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
3299W-1-503
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
CM05ED470JO3
Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R