Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05ED270GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Family:
CM05
Construction:
N/A
Dimension:
11.4(Max) x 4.3(Max) x 9.1(Max) mm
Capacitance Value:
27 pF
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5.9 mm
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05ED270GO3
IN STOCK:
949
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.74
$374.000
300
$3.59
$1,077.000
500
$3.30
$1,650.000
1,000
$2.78
$2,780.000
2,500
$2.30
$5,750.000
5,000
$2.24
$11,200.000
7,500
$2.20
$16,500.000
10,000
+
$2.17
$21,700.000