Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05ED330JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Family:
CM05
Failure Rate:
N/A
Lead Diameter:
0.6 mm
Construction:
N/A
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
332360pF
Dimension:
11.42372(Max) x 4.3(Max) x 9.1(Max)mm
Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05ED330JO3
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$3.66
$18.300
50
$3.10
$155.000
100
$3.01
$301.000
300
$2.81
$843.000
500
$2.62
$1,310.000
1,000
$2.12
$2,120.000
2,500
$1.78
$4,450.000
5,000
+
$1.74
$8,700.000