Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05ED510GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
11.42372(Max) x 4.3(Max) x 9.1(Max)mm
Failure Rate:
N/A
Construction:
N/A
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
512360pF
Lead Diameter:
0.6 mm
Family:
CM05
Cap Mica 51pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05ED510GO3
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.65
$23.250
50
$3.83
$191.500
100
$3.67
$367.000
300
$3.52
$1,056.000
500
$3.29
$1,645.000
1,000
$2.73
$2,730.000
2,500
$2.25
$5,625.000
5,000
+
$2.20
$11,000.000