Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05ED750GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Pitch For Radial:
5.9 mm
Construction:
N/A
Lead Diameter:
0.6 mm
Failure Rate:
N/A
Dimension:
11.42372(Max) x 4.6(Max) x 9.1(Max)mm
Family:
CM05
Capacitance Value:
752360pF
Cap Mica 75pF 500V 2% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05ED750GO3
IN STOCK:
400
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.81
$24.050
50
$3.96
$198.000
100
$3.80
$380.000
300
$3.64
$1,092.000
500
$3.29
$1,645.000
1,000
$2.76
$2,760.000
2,500
$2.33
$5,825.000
5,000
+
$2.27
$11,350.000