Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD101JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Family:
CM05
Dimension:
11.7(Max) x 4.6(Max) x 9.1(Max) mm
Capacitance Value:
100 pF
Lead Diameter:
0.6 mm
Construction:
N/A
Lead Pitch For Radial:
5.9 mm
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05FD101JO3
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.03
$303.000
300
$2.82
$846.000
500
$2.72
$1,360.000
1,000
$2.13
$2,130.000
2,500
$1.79
$4,475.000
5,000
$1.75
$8,750.000
7,500
$1.72
$12,900.000
10,000
+
$1.70
$17,000.000