Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD111GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
11.72372(Max) x 4.6(Max) x 9.4(Max)mm
Failure Rate:
N/A
Family:
CM05
Construction:
N/A
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
1102360pF
Cap Mica 110pF 500V 2% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05FD111GO3
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.395
$26.975
25
$4.784
$119.600
100
$4.690
$469.000
500
$4.224
$2,112.000
1,000
$3.727
$3,727.000
2,000
+
$3.600
$7,200.000