Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD121GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Dimension:
11.7(Max) x 4.6(Max) x 9.4(Max) mm
Construction:
N/A
Capacitance Value:
120 pF
Family:
CM05
Lead Pitch For Radial:
5.9 mm
Lead Diameter:
0.6 mm
Cap Mica 120pF 500V 2% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05FD121GO3
IN STOCK:
2,950
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.07
$407.000
300
$3.91
$1,173.000
500
$3.61
$1,805.000
1,000
$2.95
$2,950.000
2,500
$2.46
$6,150.000
5,000
$2.40
$12,000.000
7,500
$2.36
$17,700.000
10,000
+
$2.33
$23,300.000