CM05FD151JO3
Cornell DubilierCap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD151JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Dimension:
11.7(Max) x 4.8(Max) x 9.4(Max) mm
Family:
CM05
Construction:
N/A
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
150 pF
The Cornell Dubilier CM05FD151JO3 is a high-quality mica capacitor with a capacitance of 150pF and a voltage rating of 500V. With a 5% tolerance, this capacitor provides precise and reliable performance. Its compact size (11.7 X 4.8 X 9.4mm) and radial leads (5.9mm) make it suitable for various circuit applications. Designed to withstand temperatures up to 125°C, the CM05FD151JO3 is built for rugged environments. This capacitor is supplied in tape and reel (T/R) packaging, ensuring easy handling and efficient assembly.
Search Keywords:
CM05FD151JO3
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.49
$349.000
300
$3.26
$978.000
500
$2.92
$1,460.000
1,000
$2.48
$2,480.000
2,500
$2.07
$5,175.000
5,000
$2.02
$10,100.000
7,500
$1.99
$14,925.000
10,000
+
$1.96
$19,600.000