Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD271JO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Pitch For Radial:
5.9 mm
Construction:
N/A
Failure Rate:
N/A
Family:
CM05
Lead Diameter:
0.6 mm
Dimension:
11.92372(Max) x 5.3(Max) x 9.9(Max)mm
Capacitance Value:
2702360pF
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05FD271JO3
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.93
$29.650
50
$4.88
$244.000
100
$4.68
$468.000
300
$4.49
$1,347.000
500
$4.08
$2,040.000
1,000
$3.30
$3,300.000
2,500
$2.78
$6,950.000
5,000
+
$2.74
$13,700.000