help desk software
DATA SHEET

CM05FD361GO3

Cornell Dubilier

Cap Mica 360pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM05FD361GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Family:
CM05
Failure Rate:
N/A
Construction:
N/A
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
3602360pF
Dimension:
11.92372(Max) x 5.3(Max) x 9.9(Max)mm
Cap Mica 360pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Search Keywords:
CM05FD361GO3
IN STOCK: 1,250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
10
$10.56
$105.600
25
$10.40
$260.000
50
$7.80
$390.000
75
$7.28
$546.000
100 +
$7.13
$713.000
Tools/3D Models