help desk software
DATA SHEET

CM06FD302GO3

Cornell Dubilier

Cap Mica 0.003uF 500V 2% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM06FD302GO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Reel
Family:
CM06
Lead Pitch For Radial:
8.7 mm
Dimension:
17.3(Max) x 7.1(Max) x 14(Max) mm
Construction:
N/A
Capacitance Value:
0.003 uF
Lead Diameter:
0.8 mm
Cap Mica 0.003uF 500V 2% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R
Search Keywords:
CM06FD302GO3
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$14.07
$703.500
100
$11.04
$1,104.000
250
$10.59
$2,647.500
500
$10.03
$5,015.000
1,000
$8.45
$8,450.000
2,500 +
$8.13
$20,325.000
Tools/3D Models