CM07FD103FO3
Cornell DubilierCap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CM07FD103FO3
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Lead Diameter:
1 mm
Dimension:
20.32372(Max) x 8.6(Max) x 22.6(Max)mm
Family:
CM07
Capacitance Value:
0.012360uF
Lead Pitch For Radial:
11.1 mm
Construction:
N/A
Failure Rate:
N/A
Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
Search Keywords:
CM07FD103FO3
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$89.02
$89.020
5
$87.68
$438.400
10
$86.36
$863.600
13
$85.07
$1,105.910
25
$54.45
$1,361.250
38
$42.53
$1,616.140
50
+
$41.69
$2,084.500