CMR06F472JPDM
Cornell DubilierCap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.9mm (1%FR) 150°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CMR06F472JPDM
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
17.82372(Max) x 8.9(Max) x 14.7(Max)mm
Family:
CMR06
Construction:
N/A
Lead Pitch For Radial:
8.9 mm
Capacitance Value:
0.00472360uF
Failure Rate:
M2362
Lead Diameter:
0.8 mm
The CORNELL DUBILIER part CMR06F472JPDM is a high-quality mica capacitor designed for use in various electronic applications. With a capacitance of 0.0047uF, it is capable of handling voltages up to 500V with a tight tolerance of 5%. Its compact size of 17.8mm x 8.9mm x 14.7mm makes it suitable for space-constrained circuits. This radial capacitor features an 8.9mm lead spacing for easy installation, and it is rated for operation at temperatures up to 150°C for added reliability. Overall, this capacitor offers excellent performance and reliability for your electronic projects.
Search Keywords:
CMR06F472JPDM
IN STOCK:
505
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$36.21
$36.210
5
$32.54
$162.700
10
$32.05
$320.500
25
$30.78
$769.500
50
$29.22
$1,461.000
100
$28.78
$2,878.000
250
+
$28.15
$7,037.500