MC08EA150J-F
Cornell DubilierMica Multilayer RF Capacitors - SMD - 15pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MC08EA150J-F
RoHS:
Yes
HTS:
8532290020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
The Cornell Dubilier MC08EA150J-F is a high-quality mica multilayer RF capacitor designed for surface mount applications. With a capacitance of 15pf (+/-) 5%, it is capable of handling voltages up to 100VDC. The capacitor features a low temperature coefficient of 50ppm/°C, ensuring stable performance over a wide temperature range. Its compact 0802 size makes it ideal for space-constrained designs. Additionally, the MC08EA150J-F is compliant with the RoHS directive, making it an environmentally friendly choice. This capacitor is perfect for high-frequency applications where reliability and performance are critical.
Search Keywords:
MC08EA150JF
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$2.024
$202.400
300
$1.787
$536.100
500
$1.681
$840.500
1,000
$1.542
$1,542.000
2,500
$1.490
$3,725.000
5,000
$1.458
$7,290.000
7,500
$1.444
$10,830.000
10,000
+
$1.429
$14,290.000