MC12ED150J-F
Cornell DubilierMica Multilayer RF Capacitors - SMD - 15pf (+/-) 5% - 500VDC - 50ppm/°C - 1210 - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MC12ED150J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Family:
MC
Construction:
Flat
Capacitance Value:
15 pF
Lead Pitch For Radial:
N/R
Dimension:
3.2 x 2.5 x 2(Max) mm
Lead Diameter:
N/R
The Cornell Dubilier MC12ED150J-F is a high-quality mica multilayer RF capacitor designed for surface mount applications. With a capacitance of 15pf and a tolerance of (+/-) 5%, this capacitor is capable of handling a voltage of 500VDC. It also has a temperature coefficient of 50ppm/°C, ensuring its stability in different operating environments. The MC12ED150J-F is packaged in a 1210 size and is fully compliant with the RoHS directive, ensuring its environmental friendliness.
Search Keywords:
MC12ED150JF
IN STOCK:
1,290
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$2.09
$209.000
300
$2.01
$603.000
500
$1.46
$730.000
1,000
$1.25
$1,250.000
2,500
$1.20
$3,000.000
5,000
$1.17
$5,850.000
7,500
$1.14
$8,550.000
10,000
+
$1.12
$11,200.000