MC12FD330J-F
Cornell DubilierMica Multilayer RF Capacitors - SMD - 33pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MC12FD330J-F
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Lead Pitch For Radial:
N/R
Dimension:
3.2 x 2.5 x 2(Max) mm
Lead Diameter:
N/R
Capacitance Value:
33 pF
Family:
MC
Construction:
Flat
The Cornell Dubilier MC12FD330J-F is a high-performance Mica Multilayer RF Capacitor designed for surface mount applications. With a capacitance value of 33pf (+/-) 5% and a voltage rating of 500VDC, this capacitor is suitable for various RF circuits and applications. It features a stable temperature coefficient of 25ppm/°C, ensuring reliable performance across different temperature ranges. The capacitor is in the 1210 package size and is compliant with RoHS requirements, making it environmentally friendly. Trust Cornell Dubilier for high-quality capacitors that deliver exceptional performance in your RF circuits.
Search Keywords:
MC12FD330JF
IN STOCK:
1,933
Can Ship immediately
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
100
$2.371
$237.100
300
$2.334
$700.200
500
$1.932
$966.000
1,000
$1.776
$1,776.000
2,500
$1.758
$4,395.000
5,000
$1.722
$8,610.000
7,500
$1.704
$12,780.000
10,000
+
$1.687
$16,870.000