MC12FD910J-F
Cornell DubilierMica Multilayer RF Capacitors - SMD - 91pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MC12FD910J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Pitch For Radial:
N/R
Dimension:
3.2 x 2.5 x 2(Max) mm
Lead Diameter:
N/R
Family:
MC
Capacitance Value:
91 pF
Construction:
Flat
Mica Multilayer RF Capacitors - SMD - 91pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS
Search Keywords:
MC12FD910JF
IN STOCK:
204
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.26
$32.600
25
$3.21
$80.250
50
$3.17
$158.500
100
$3.12
$312.000
200
$2.34
$468.000
300
$2.18
$654.000
400
+
$2.14
$856.000
CUSTOMERS
ALSO BOUGHT
712D-12
Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - ...
MC08FA390J-F
Mica Multilayer RF Capacitors - SMD - 39pf (+/-) 5% - 100VDC - 25ppm/°C - 0802 - RoHS
EEE-FK1V331AP
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C Automotive T/R
8L61-12-111
Economical DIP Reed Relays, 1 Form C, 12V
EKXJ401ELL270MJ30S
Cap Aluminum Lytic 27uF 400V 20% (10 X 30mm) Radial 5mm 255mA 12000h 105°C Automotive Bul...