help desk software
DATA SHEET

MC22FD102J-F

Cornell Dubilier

Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MC22FD102J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Construction:
Flat
Lead Diameter:
N/R
Family:
MC
Capacitance Value:
0.001 uF
Lead Pitch For Radial:
N/R
Dimension:
5.7 x 5 x 2(Max) mm
The CORNELL DUBILIER MC22FD102J-F is a high-quality mica multilayer RF capacitor designed for surface mount applications. With a capacitance of 1000pf (+/-) 5%, it offers excellent stability and accuracy in various electronic circuits. This capacitor is rated at 500VDC, allowing it to handle high voltage requirements without compromising performance. Additionally, the MC22FD102J-F has a temperature coefficient of 25ppm/°C, ensuring reliable operation even in extreme temperature conditions. Its compact 2220 package size makes it suitable for space-constrained designs. Furthermore, this capacitor complies with RoHS regulations, guaranteeing it is environmentally friendly. Overall, the CORNELL DUBILIER MC22FD102J-F is a reliable and versatile component for RF applications that demand precise and stable capacitance performance.
Search Keywords:
MC22FD102JF
IN STOCK: 2,000
Ships today, if you order in
Manufacturer Stock:
3,328   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
20 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.66
$33.300
25
$5.65
$141.250
100
$5.25
$525.000
300
$4.85
$1,455.000
500
$3.49
$1,745.000
1,000
$3.09
$3,090.000
2,500
$2.94
$7,350.000
5,000 +
$2.90
$14,500.000
Tools/3D Models