help desk software
DATA SHEET

MCM01-009CD100J-F

Cornell Dubilier

Cap Mica 10pF 500V 5% (15.367 X 10.16mm) 200°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MCM01-009CD100J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Lead Diameter:
N/R
Dimension:
15.367 x 10.16 mm
Lead Pitch For Radial:
N/R
Capacitance Value:
10 pF
Construction:
N/A
Family:
MCM01
Cap Mica 10pF 500V 5% (15.367 X 10.16mm) 200°C Bulk
Search Keywords:
MCM01009CD100JF
IN STOCK: 145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.363
$41.815
25
$6.642
$166.050
100
$5.302
$530.200
300
$5.249
$1,574.700
500
$4.892
$2,446.000
1,000
$4.585
$4,585.000
2,500
$4.540
$11,350.000
5,000 +
$4.494
$22,470.000
Tools/3D Models