Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MCM01-009ED471J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Family:
MCM01
Dimension:
15.367 x 10.16 mm
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Construction:
N/A
Capacitance Value:
470 pF
Cap Mica 470pF 500V 5% (15.367 X 10.16mm) 200°C Bulk
Search Keywords:
MCM01009ED471JF
IN STOCK:
138
Can Ship immediately
Manufacturer Stock:
25
can ship
12/2/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
10
$8.00
$80.000
25
$7.88
$197.000
50
$7.76
$388.000
100
$5.82
$582.000
150
$5.43
$814.500
200
+
$5.32
$1,064.000