Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MCM01-009EF561J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
15.37 x 10.16 mm
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Family:
MCM01
Construction:
N/A
Capacitance Value:
560 pF
Cap Mica 560pF 1000V 5% (15.37 X 10.16mm) 200°C Bulk
Search Keywords:
MCM01009EF561JF
IN STOCK:
212
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$21.33
$106.650
10
$21.01
$210.100
25
$20.69
$517.250
50
$20.38
$1,019.000
100
$12.54
$1,254.000
150
$9.93
$1,489.500
200
+
$9.73
$1,946.000