Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MIN02-002DC270J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
200
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Capacitance Value:
27 pF
Family:
MIN02
Construction:
N/A
Dimension:
7.92 x 10.16 mm
Cap Mica 27pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords:
MIN02002DC270JF
IN STOCK:
600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.46
$34.600
50
$2.93
$146.500
200
$2.72
$544.000
400
$2.65
$1,060.000
600
$2.20
$1,320.000
1,000
$1.68
$1,680.000
2,600
$1.64
$4,264.000
5,000
+
$1.60
$8,000.000