Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MIN02-002DC360J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
CORNELL DUBILIER MIN02-002DC360J-F is a high-quality, durable miniature aluminum electrolytic capacitor. It is designed to provide reliable performance in applications where space is limited. With a capacitance of 360µF and a voltage rating of 2V, this capacitor is suitable for use in a wide range of electronic devices and circuits. It features a compact size and a radial lead termination style for easy installation and integration. The MIN02-002DC360J-F capacitor from CORNELL DUBILIER is known for its excellent stability, low ESR, and long operational life, making it an ideal choice for demanding applications where reliable energy storage is crucial.
Search Keywords:
MIN02002DC360JF
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$3.66
$18.300
50
$3.10
$155.000
200
$2.89
$578.000
400
$2.77
$1,108.000
600
$2.23
$1,338.000
1,000
$1.76
$1,760.000
2,600
$1.72
$4,472.000
5,000
+
$1.67
$8,350.000