help desk software
DATA SHEET

MIN02-002DC470J-F

Cornell Dubilier

Cap Mica 47pF 300V 5% (7.92 X 10.16mm) 200°C Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MIN02-002DC470J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
47 pF
Lead Diameter:
N/R
Construction:
N/A
Family:
MIN02
Lead Pitch For Radial:
N/R
Dimension:
7.92 x 10.16 mm
The CORNELL DUBILIER MIN02-002DC470J-F is a high-quality mica capacitor designed for precision applications. This capacitor has a capacitance of 47pF with a voltage rating of 300V and a tolerance of 5%. It features a compact size of 7.92 x 10.16mm and is capable of operating at temperatures up to 200°C. This capacitor is offered in bulk packaging, making it ideal for use in a wide range of electronic circuits and devices where reliability and performance are key.
Search Keywords:
MIN02002DC470JF
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.053
$15.265
50
$2.262
$113.100
200
$2.216
$443.200
400
$2.156
$862.400
600
$2.098
$1,258.800
1,000
$1.678
$1,678.000
2,600
$1.639
$4,261.400
5,000 +
$1.610
$8,050.000
Tools/3D Models