Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MIN02-002EC101J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
200
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Capacitance Value:
100 pF
Dimension:
7.92 x 10.16 mm
Family:
MIN02
Construction:
N/A
Cap Mica 100pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords:
MIN02002EC101JF
IN STOCK:
732
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.93
$69.650
10
$9.67
$96.700
25
$8.29
$207.250
50
$7.08
$354.000
100
$6.01
$601.000
150
$5.95
$892.500
200
+
$5.33
$1,066.000