help desk software
DATA SHEET

MIN02-002EC221J-F

Cornell Dubilier

Cap Mica 220pF 300V 5% (7.92 X 10.16mm) 200°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MIN02-002EC221J-F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Construction:
N/A
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Family:
MIN02
Dimension:
7.92 x 10.16 mm
Capacitance Value:
220 pF
Cap Mica 220pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords:
MIN02002EC221JF
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$16.35
$817.500
100
$10.06
$1,006.000
150
$7.97
$1,195.500
200 +
$7.81
$1,562.000
Tools/3D Models