MLP143M035EB0C
Cornell DubilierCap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.035 Ohm 8400mA 2000h 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP143M035EB0C
RoHS:
No
HTS:
8532220055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
14000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 85 °C
Mounting:
Through Hole
Voltage:
35 VDC
Cap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.035 Ohm 8400mA 2000h 85°C
Search Keywords:
MLP143M035EB0C
IN STOCK:
93
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$133.56
$133.560
3
$117.40
$352.200
5
$108.06
$540.300
8
$105.37
$842.960
10
+
$95.03
$950.300