MLP272M100EB0D
Cornell DubilierCap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.046 Ohm 7400mA 2000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP272M100EB0D
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
27002179uF
Tolerance:
202203%
Operating Temperature:
-55 to 85 °C
Mounting:
Screw Mount2190
Size:
44.45 x 12.7 x 76.2 mm
Termination Style:
Hook Lead2202
Voltage:
1002205VDC
The CORNELL DUBILIER MLP272M100EB0D is a high-quality aluminum electrolytic capacitor with a capacitance of 2700uF and a voltage rating of 100V. It has a tolerance of 20% and comes in a compact size of 44.45mm in diameter, 12.7mm in height, and 76.2mm in length. The capacitor is designed specifically for screw mounting and has a low resistance of 0.046 Ohm. It has a high ripple current rating of 7400mA and a long operating life of 2000 hours at 85°C. This reliable and durable capacitor is suitable for a wide range of electronic applications requiring stable and reliable power supply.
Search Keywords:
MLP272M100EB0D
IN STOCK:
118
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$147.13
$147.130
3
$144.92
$434.760
5
$142.75
$713.750
8
$133.58
$1,068.640
10
+
$107.93
$1,079.300