help desk software
DATA SHEET

MLP331M420EB1E

Cornell Dubilier

Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Hook Lead 0.53 Ohm 2100mA 2000h 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP331M420EB1E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
44.45 x 12.7 x 76.2 mm
Termination Style:
Hook Lead
Voltage:
420 VDC
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Hook Lead 0.53 Ohm 2100mA 2000h 85°C
Search Keywords:
MLP331M420EB1E
IN STOCK: 13
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$233.71
$233.710
3
$222.02
$666.060
5
$163.95
$819.750
8
$128.08
$1,024.640
10 +
$125.52
$1,255.200
Tools/3D Models