MLP442M050EK0C
Cornell DubilierCap Aluminum Lytic 4400uF 50V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 3700mA 2000h 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP442M050EK0C
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
44002179uF
Tolerance:
202203%
Operating Temperature:
-55 to 85 °C
Mounting:
Through Hole2190
Size:
44.45 x 12.7 x 38.1 mm
Termination Style:
Radial2202
Voltage:
502205VDC
Cap Aluminum Lytic 4400uF 50V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 3700mA 2000h 85°C
Search Keywords:
MLP442M050EK0C
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$116.70
$116.700
3
$114.95
$344.850
5
$103.45
$517.250
8
$90.52
$724.160
10
+
$88.71
$887.100