MLP561M300EB1C
Cornell DubilierCap Aluminum Lytic 560uF 300V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.24 Ohm 3200mA 2000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP561M300EB1C
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
44.45 x 12.7 x 76.2 mm
Termination Style:
Radial
Voltage:
300 VDC
The CORNELL DUBILIER MLP561M300EB1C is a high-quality aluminum electrolytic capacitor designed for various electrical applications. With a capacitance of 560μF and a voltage rating of 300V, this capacitor ensures reliable performance and stability. Featuring a compact radial design measuring 44.45mm in diameter, 12.7mm in height, and 76.2mm in length, it can easily be integrated into circuit boards and other electronic devices. The capacitor has a lead spacing of 25.4mm and a low equivalent series resistance of 0.24 Ohm, enabling efficient power flow.With a high ripple current rating of 3200mA, it is suitable for applications that require a continuous and stable flow of power. The MLP561M300EB1C has a tolerance of 20%, allowing for precise voltage regulation.Furthermore, this capacitor has a long operational lifespan of 2000 hours at 85°C, making it highly durable and reliable. It is specifically engineered to perform well under challenging conditions, ensuring optimal performance even in demanding electrical environments.Overall, the CORNELL DUBILIER MLP561M300EB1C is a top-quality capacitor built to meet the needs of various electronic applications, providing excellent capacitance and voltage rating, compact size, low resistance, high ripple current capability, and a long lifespan.
Search Keywords:
MLP561M300EB1C
IN STOCK:
173
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$225.40
$225.400
3
$222.02
$666.060
5
$163.95
$819.750
8
$121.68
$973.440
10
+
$119.25
$1,192.500