help desk software
DATA SHEET

MLP821T250EB1A

Cornell Dubilier

Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP821T250EB1A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
820 uF
Tolerance:
-10 to 50 %
Operating Temperature:
-55 to 85 °C
Mounting:
Screw Mount
Size:
44.45 x 12.7 x 76.2 mm
Termination Style:
Radial
Voltage:
250 VDC
Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C
Search Keywords:
MLP821T250EB1A
IN STOCK: 62
Ships today, if you order in
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.28
$124.280
5
$115.61
$578.050
10
$106.56
$1,065.600
25
$99.66
$2,491.500
50
$92.13
$4,606.500
75
$90.75
$6,806.250
100 +
$89.39
$8,939.000
Tools/3D Models