SLP102M100C1P3
Cornell DubilierAluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 25mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP102M100C1P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
100 VDC
The Cornell Dubilier SLP102M100C1P3 is a high-quality aluminum electrolytic capacitor designed for a wide range of applications. With a capacitance of 1000uF and a voltage rating of 100VDC, this capacitor is perfect for high-power systems and devices. It features a radial snap-in mount for quick and easy installation. The capacitor is constructed with durable materials and is rated for operation at temperatures up to 105°C, ensuring reliable performance even in demanding environments. With a compact size of 25mm in diameter and 25mm in height, it can fit in space-constrained applications without compromising on capacitance or performance. The +/- 20% tolerance ensures accurate and consistent performance across a wide range of operating conditions. Whether you need to replace a capacitor in an existing system or looking for a reliable component for your new project, the Cornell Dubilier SLP102M100C1P3 is a dependable choice.
Search Keywords:
SLP102M100C1P3
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
1,693
can ship
12/9/24
On Order:
600
can ship 12/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
100
$2.458
$245.800
300
$2.422
$726.600
500
$1.951
$975.500
1,000
$1.902
$1,902.000
2,500
$1.883
$4,707.500
5,000
$1.865
$9,325.000
7,500
$1.846
$13,845.000
10,000
+
$1.827
$18,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
70247-2651
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
F4UEE
Pushbutton Switches
23J120E
Res Wirewound 120 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
1RBLK
Switch Access Round Cap Push Button Switch