help desk software
DATA SHEET

SLP151M400C3P3

Cornell Dubilier

Aluminum Electrolytic Capacitor - 105°C - Radial - 150uF (+/-) 20% - 400VDC - Snap-in - 25mm Dia x 30mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP151M400C3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Aluminum Electrolytic Capacitor - 105°C - Radial - 150uF (+/-) 20% - 400VDC - Snap-in - 25mm Dia x 30mm
Search Keywords:
SLP151M400C3P3
IN STOCK: 2,800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
250
$2.69
$672.500
500
$2.41
$1,205.000
750
$2.36
$1,770.000
1,500
$2.30
$3,450.000
2,250
$2.27
$5,107.500
3,000 +
$2.23
$6,690.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models