SLP221M200A1P3
Cornell DubilierAluminum Electrolytic Capacitor - 105°C - Radial - 220uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 25mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP221M200A1P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Aluminum Electrolytic Capacitor - 105°C - Radial - 220uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 25mm
Search Keywords:
SLP221M200A1P3
IN STOCK:
454
Can Ship immediately
Manufacturer Stock:
1,822
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
100
$1.894
$189.400
300
$1.750
$525.000
500
$1.378
$689.000
1,000
$1.229
$1,229.000
2,500
$1.208
$3,020.000
5,000
$1.188
$5,940.000
7,500
$1.176
$8,820.000
10,000
+
$1.164
$11,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
R10-E1Y2-J5.0K
Power Relay 3A DPDT(29.6x18.7x30.2)mm Socket
940C10P22K-F
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1000VDC - RoHS
V23047A1024A511
Power Relay 24VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT Automotive
MCP23S17-E/SO
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SOIC 28-Pin.