help desk software
DATA SHEET

SLP222M100C4P3

Cornell Dubilier

Aluminum Electrolytic Capacitor - 105°C - Radial - 2200uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 45mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP222M100C4P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
100 VDC
Aluminum Electrolytic Capacitor - 105°C - Radial - 2200uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 45mm
Search Keywords:
SLP222M100C4P3
IN STOCK: 190
Can Ship immediately
Manufacturer Stock:
5,783   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
20 Weeks can ship 4/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.63
$23.150
50
$3.81
$190.500
100
$3.65
$365.000
300
$3.51
$1,053.000
500
$3.37
$1,685.000
1,000
$3.29
$3,290.000
2,500
$3.21
$8,025.000
5,000 +
$3.16
$15,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models