SLP223M035H9P3
Cornell DubilierAluminum Electrolytic Capacitor - 105°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 50mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP223M035H9P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
40
Capacitance Value:
22000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
35 VDC
The Cornell Dubilier SLP223M035H9P3 is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a wide temperature range of -40°C to 105°C, this capacitor can handle extreme conditions and remain reliable.Featuring a radial mount and snap-in design, installation and removal are quick and simple, saving you valuable time in your projects. The capacity of this capacitor is an impressive 22000uF with a tolerance of (+/-) 20%, providing excellent energy storage capabilities.Operating at a voltage of 35VDC, this capacitor is ideal for powering circuits and maintaining stable voltage levels. The 35mm diameter and 50mm height make it compact and space-efficient.Overall, the Cornell Dubilier SLP223M035H9P3 offers excellent performance, durability, and convenience, making it a go-to choice for professionals and enthusiasts alike.
Search Keywords:
SLP223M035H9P3
IN STOCK:
320
Can Ship immediately
Manufacturer Stock:
4,202
can ship
12/2/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
40
$4.44
$177.600
80
$4.38
$350.400
120
$4.26
$511.200
280
$4.09
$1,145.200
520
$3.93
$2,043.600
1,000
$3.83
$3,830.000
2,520
$3.74
$9,424.800
5,000
+
$3.69
$18,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States