SLP332M050C3P3
Cornell DubilierAluminum Electrolytic Capacitor - 105°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP332M050C3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Aluminum Electrolytic Capacitor - 105°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm
Search Keywords:
SLP332M050C3P3
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
2,040
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
100
$1.881
$188.100
300
$1.794
$538.200
500
$1.461
$730.500
1,000
$1.395
$1,395.000
2,500
$1.381
$3,452.500
5,000
$1.367
$6,835.000
7,500
$1.354
$10,155.000
10,000
+
$1.340
$13,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States