SLP470M400A1P3
Cornell DubilierAluminum Electrolytic Capacitor - 105°C - Radial - 47uF (+/-) 20% - 400VDC - Snap-in - 22mm Dia x 25mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP470M400A1P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
The SLP470M400A1P3 is an aluminum electrolytic capacitor manufactured by Cornell Dubilier. Designed for high performance and reliability, this capacitor is rated for operation at temperatures up to 105°C. With a capacitance value of 47uF and a tolerance of (+/-) 20%, it provides stable and accurate voltage filtering and smoothing. Featuring a radial lead-type and a snap-in mounting style, this capacitor can be easily installed and secured in various electronic applications. Its compact dimensions of 22mm in diameter and 25mm in length make it a space-saving choice, while its high voltage rating of 400VDC allows it to handle demanding voltage levels.Whether used in power supplies, electronic equipment, or automotive applications, the Cornell Dubilier SLP470M400A1P3 capacitor offers excellent performance, durability, and reliability for your engineering needs.
Search Keywords:
SLP470M400A1P3
IN STOCK:
1,182
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.32
$132.000
300
$1.23
$369.000
500
$1.21
$605.000
1,000
$1.18
$1,180.000
2,500
$1.13
$2,825.000
5,000
$1.10
$5,500.000
7,500
$1.09
$8,175.000
10,000
+
$1.07
$10,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States