SLPX103M016A3P3
Cornell DubilierCap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2890mA 3000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX103M016A3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
10000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
16 VDC
The CORNELL DUBILIER SLPX103M016A3P3 is a high-quality aluminum electrolytic capacitor designed for use in various electronic applications. With a capacitance of 10000uF and voltage rating of 16V, this capacitor offers excellent energy storage and power filtering capabilities. Its 20% tolerance ensures consistent performance and reliability. Featuring a compact size of 22 x 30mm and a snap-in design, installation and replacement of this capacitor is quick and convenient. Its 10mm lead spacing allows for easy integration into circuit boards. This capacitor has a low ESR (Equivalent Series Resistance) of 0.066 Ohm, enabling efficient current flow and reducing power losses. With a maximum ripple current rating of 2890mA, it is well-suited for demanding applications. The SLPX103M016A3P3 has a long service life of 3000 hours and operates reliably even in high-temperature conditions, with a maximum temperature rating of 85°C. Overall, the CORNELL DUBILIER SLPX103M016A3P3 is an excellent choice for electronic projects that require reliable and high-performance capacitors.
Search Keywords:
SLPX103M016A3P3
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
702
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
100
$1.403
$140.300
300
$1.389
$416.700
500
$1.098
$549.000
1,000
$1.087
$1,087.000
2,500
$1.076
$2,690.000
5,000
$1.065
$5,325.000
7,500
$1.055
$7,912.500
10,000
+
$1.044
$10,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States