SLPX153M025C7P3
Cornell DubilierAluminum Electrolytic Capacitor - 15000µF - ±20% - 25V - 85°C - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX153M025C7P3
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The SLPX153M025C7P3 is aluminum electrolytic capacitor with 0.394" (10.00mm) lead spacing. These capacitors are most cost-effective choice for DC filtering and power supply applications where long life and high ripple capability are needed. Operating temperature is range from -40°C to 85°C.
Search Keywords:
SLPX153M025C7P3
IN STOCK:
1,916
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.592
$159.200
300
$1.576
$472.800
500
$1.490
$745.000
1,000
$1.475
$1,475.000
2,500
$1.461
$3,652.500
5,000
$1.446
$7,230.000
7,500
$1.432
$10,740.000
10,000
+
$1.417
$14,170.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
T8201
Switch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
22-01-2167
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount KK® Bag
W-HT-2023
EXTRACTION TOOL-062,AWG-18-
LY20DC24
Electromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x36)mm THT General Purpose Relay