SLPX153M050H4P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 15000uF (+/-) 20% - 50VDC - Snap-in - 35mm Dia x 45mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX153M050H4P3
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Capacitance Value:
15000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
The Cornell Dubilier SLPX153M050H4P3 is an aluminum electrolytic capacitor designed for a variety of electronic applications. With an operating temperature of 85°C, this radial capacitor provides reliable performance in demanding environments. With a capacitance of 15000uF (+/-) 20% and a voltage rating of 50VDC, it offers ample storage capacity and voltage support. The snap-in design allows for easy installation and secure fitment. With a compact size of 35mm in diameter and 45mm in length, this capacitor is designed to fit within tight spaces while delivering exceptional performance.
Search Keywords:
SLPX153M050H4P3
IN STOCK:
4,918
Can Ship immediately
On Order:
2,643
can ship 5/12/25
Minimum Order:
40
Multiple:
40
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
40
$3.92
$156.800
80
$3.87
$309.600
120
$3.75
$450.000
280
$3.66
$1,024.800
520
$3.52
$1,830.400
1,000
$3.28
$3,280.000
2,520
$3.20
$8,064.000
5,000
+
$3.15
$15,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes