SLPX221M400C3P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 25mm Dia x 30mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX221M400C3P3
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
400 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 25mm Dia x 30mm
Search Keywords:
SLPX221M400C3P3
IN STOCK:
145
Can Ship immediately
Manufacturer Stock:
2,080
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
10
$3.212
$32.120
50
$3.070
$153.500
300
$2.971
$891.300
500
$2.742
$1,371.000
1,000
$2.546
$2,546.000
2,500
$2.498
$6,245.000
5,000
$2.473
$12,365.000
7,500
+
$2.448
$18,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SCRN233R-F
Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 65°C
AFB0524HHB-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
OD6038-24MBVXC
FAN DC 60x38 24V 48cfm
SF23080AT-2082HSL.GN
15038PB-A1L-EP-00
Tubeaxial Fan - 115VAC - Rectangular/Rounded 172mm L x 150mm H - Ball Bearing - 212.0 CFM ...