SLPX222M063A3P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 63VDC - Snap-in - 22mm Dia x 30mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX222M063A3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
63 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 63VDC - Snap-in - 22mm Dia x 30mm
Search Keywords:
SLPX222M063A3P3
IN STOCK:
700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.652
$165.200
300
$1.635
$490.500
500
$1.402
$701.000
1,000
$1.161
$1,161.000
2,500
$1.149
$2,872.500
5,000
$1.138
$5,690.000
7,500
$1.127
$8,452.500
10,000
+
$1.115
$11,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
TWW10J3R9E
Res Wirewound 3.9 Ohm 5% 10W ±400ppm/°C Ceramic RDL
T92S11D12-24
High Power PCB Relay - 2 form C (2 CO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...
7128DG
Heat Sink Passive TO-220 Clip Copper 19.2°C/W Matte Tin
NJM7824FA
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220F